

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3000 mm
Socket
Plug
Cable
250 V
20 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
3000 m
3
Polyamide (PA)
Black
11.3-11.9 mm
Silver-plated
3
TRUE
4 kV
21.62 mΩ
CuZn
IP66
L, N, PE
Other
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286887 Wieland Electric 96.233.3030.0 Connection 3000 mm