

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4.5 m
Socket
Plug
Black
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
4500 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
31.88 mOhm
IP66
L, N, PE
Black
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Dca
s1
d2
a1
9005
not relevant
User & Safety Instructions 3286715 Wieland Electric 96.233.45D0.1 Connection Black 4.5 m