

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5000 mm
Open cable ends
Plug
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 m
3
Polyamide (PA)
Black
9.7-10.1 mm
Silver-plated
3
TRUE
4 kV
34.75 mΩ
CuZn
IP66
L, N, PE
Grey
2949
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286805 Wieland Electric 96.233.5004.0 Cable 5000 mm