

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
Stripped cable
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
1, 2, PE
Green
2.948 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286829 Wieland Electric 96.233.5006.7 Cable Black 5 m