

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
Black
250 V
20 A
10.5 mm
10.1 mm
10.1 - 10.5 mm
3
IP66
TRUE
2.5 mm²
Other
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
3
Black
10.1-10.5 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
L, N, PE
Black
Connecting cable
Bus
Plug
100 °C
60 °C
Cca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3286973 Wieland Electric 96.233.50L0.1 Connection Black 5 m