

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7.5 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
7500 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
51.85 mOhm
IP66
L, N, PE
Black
4.374 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286844 Wieland Electric 96.233.7503.1 Cable Black 7.5 m