

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8000 mm
Socket
Plug
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
gesis® CLASSIC
70 °C
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
8000 m
3
Polyamide (PA)
Black
9.7-10.1 mm
Silver-plated
3
TRUE
4 kV
55.82 mOhm
CuZn
IP66
L, N, PE
Other
4.749 kWh
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286859 Wieland Electric 96.233.8000.0 Connection 8000 mm