

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
20 A
14 mm
10.9 mm
10.9 - 14 mm
3
IP66
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
3
Black
10.9-14 mm
Silver-plated
3
4 kV
55.82 mOhm
IP66
L, N, PE
Black
6.568 kWh
Connecting cable
Bus
Plug
100 °C
90 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287023 Wieland Electric 96.233.8050.1 Connection Black 8 m