

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
16 A
9.4 mm
9 mm
9 - 9.4 mm
4
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
400 V
1000 m
4
Polyamide (PA)
Black
9-9.4 mm
Silver-plated
3
TRUE
4 kV
12.5 mOhm
IP20
1, 2, 3, PE
Black
1.009 kWh
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286714 Wieland Electric 96.442.1000.1 Connection Black 1 m