

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
9.4 mm
9 mm
9 - 9.4 mm
4
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
400 V
2000 m
4
Polyamide (PA)
Black
9-9.4 mm
Silver-plated
3
TRUE
4 kV
23.35 mOhm
IP65
1, 2, 3, PE
Black
1.15 kWh
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286809 Wieland Electric 96.442.2003.1 Cable Black 2 m