

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
Black
250 V
16 A
12.5 mm
10.2 mm
10.2 - 12.5 mm
4
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
4
Black
10.2-12.5 mm
Silver-plated
3
4 kV
23.35 mOhm
IP66
1, 2, 3, PE
Black
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3286850 Wieland Electric 96.442.2033.1 Cable Black 2 m