

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
11.1 mm
10.5 mm
10.5 - 11.1 mm
4
IP66
gesis® CLASSIC
70 °C
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
4
Black
10.5-11.1 mm
Silver-plated
3
4 kV
7.39 mOhm
IP66
1, 2, 3, PE
Black
0.872 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
User & Safety Instructions 3286821 Wieland Electric 96.443.1003.1 Cable Black