

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
50 V
20 A
7.8 mm
7.2 mm
7.2 - 7.8 mm
4
IP66
gesis® CLASSIC
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
50 V
1000 mm
4
Brown
7.2-7.8 mm
Silver-plated
3
4 kV
7.94 mOhm
IP66
Other
1.009 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286882 Wieland Electric 96.443.1082.4 Connection Black 1 m