

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 mm
Socket
Plug
Black
50 V
20 A
7.8 mm
7.2 mm
7.2 - 7.8 mm
4
IP66
70 °C
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
50 V
2000 mm
4
Brown
7.2-7.8 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
Other
1.149 kWh
9 mm
35 mm
Device connection cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286976 Wieland Electric 96.443.2087.4 Cable Black 2 mm