

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
50 V
20 A
7.8 mm
7.2 mm
7.2 - 7.8 mm
4
IP66
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
50 V
3000 mm
4
Brown
7.2-7.8 mm
Silver-plated
3
4 kV
21.62 mOhm
IP66
Other
1.865 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3287033 Wieland Electric 96.443.3082.4 Connection Black 3 m