

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
11.1 mm
10.5 mm
10.5 - 11.1 mm
4
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
4
Black
10.5-11.1 mm
Silver-plated
3
4 kV
28.46 mOhm
IP66
1, 2, 3, PE
Black
2.893 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
User & Safety Instructions 3287048 Wieland Electric 96.443.4000.1 Connection Black 4 m