

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
11.1 mm
10.5 mm
10.5 - 11.1 mm
4
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
4
Black
10.5-11.1 mm
Silver-plated
3
4 kV
55.27 mOhm
IP66
1, 2, 3, PE
Black
4.911 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287284 Wieland Electric 96.443.8004.1 Cable Black 8 m