

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
20 A
14 mm
12.1 mm
12.1 - 14 mm
4
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
4
Black
12.1-14 mm
Silver-plated
3
4 kV
55.82 mOhm
IP66
1, 2, 3, PE
Black
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287290 Wieland Electric 96.443.8030.1 Connection Black 8 m