

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Open cable ends
Plug
Black
PG plug
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
RST20i5
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 m
5
Polyamide (PA)
Black
9.8-10.4 mm
Silver-plated
3
TRUE
4 kV
34.75 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
2068
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287275 Wieland Electric 96.452.3004.1 Cable Black 3 m