

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
46.7 mOhm
IP66
L, N, PE, D1, D2
Blue
2.552 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Cca
s1
d1
a1
5018
not relevant
User & Safety Instructions 3287353 Wieland Electric 96.452.40C0.6 Connection Black 4 m