

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Socket
Open cable ends
Cable with open ends
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
16 A
250 V
4000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
46.15 mOhm
IP66
3, N, PE, 2, 1
Grey
2.262 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Cca
s1
d1
a1
7035
User & Safety Instructions 3287362 Wieland Electric 96.452.40C3.0 Cable 4 m