

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5000 mm
Socket
Plug
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
60 °C
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
5000 m
5
Polyamide (PA)
Black
12.1-12.3 mm
Silver-plated
3
TRUE
4 kV
58.1 mΩ
CuZn
IP66
3, N, PE, 2, 1
Grey
6175
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
7035
User & Safety Instructions 3287502 Wieland Electric 96.452.5030.0 Connection 5000 mm