

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 mm
Socket
Plug
Black
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
5000 m
5
Polyamide (PA)
Black
12.1-12.3 mm
Silver-plated
3
TRUE
4 kV
58.1 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
6177
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287510 Wieland Electric 96.452.5030.1 Connection Black 5 mm