

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
5
Black
12.1-12.3 mm
Silver-plated
3
4 kV
68.95 mOhm
IP66
L, N, PE, D1, D2
Blue
7.008 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
5018
not relevant
User & Safety Instructions 3287376 Wieland Electric 96.452.6034.6 Cable Black 6 m