

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
12.2 mm
11.2 mm
11.2 - 12.2 mm
5
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
5
Black
11.2-12.2 mm
Silver-plated
3
4 kV
68.95 mOhm
IP66
3, N, PE, 2, 1
Black
7.011 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3287413 Wieland Electric 96.452.6053.1 Cable Black 6 m