

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
12.2 mm
11.2 mm
11.2 - 12.2 mm
5
IP66
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
11.2-12.2 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
3, N, PE, 2, 1
Black
9.537 kWh
Connecting cable
Bus
Plug
None
None
None
None
9005
not relevant
User & Safety Instructions 3287545 Wieland Electric 96.452.8050.1 Connection Black 8 m