

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
20 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
L, N, PE, D1, D2
Blue
4.756 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287567 Wieland Electric 96.452.8060.6 Connection Black 8 m