

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Open cable ends
Plug
Black
Stripped cable
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
91.75 mOhm
IP66
3, N, PE, 2, 1
Black
4.23 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
B2ca
s1
d1
a1
9005
User & Safety Instructions 3287640 Wieland Electric 96.452.80B4.1 Cable Black 8 m