

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
Black
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
13.1-13.9 mm
Silver-plated
3
4 kV
7.39 mOhm
IP66
L, N, PE, D1, D2
Blue
1.443 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287335 Wieland Electric 96.453.1034.6 Cable Black 1 m