

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
20 A
14.3 mm
13.3 mm
13.3 - 14.3 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
13.3-14.3 mm
Silver-plated
3
4 kV
7.94 mOhm
IP66
3, N, PE, 2, 1
Black
1.857 kWh
Connecting cable
Bus
Plug
None
None
None
None
9005
not relevant
User & Safety Instructions 3287343 Wieland Electric 96.453.1050.1 Connection Black 1 m