

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
7.94 mOhm
IP66
3, N, PE, 2, 1
Grey
1.265 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
B2ca
s1
d1
a1
7035
not relevant
User & Safety Instructions 3287412 Wieland Electric 96.453.10B0.0 Connection 1 m