

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
7.39 mOhm
IP66
3, N, PE, 2, 1
Black
0.981 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
Cca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3287523 Wieland Electric 96.453.10C3.1 Cable Black 1 m