

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
Black
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Black
13.1-13.9 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
L, N, PE, D1, D2
Blue
2.89 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287232 Wieland Electric 96.453.2030.6 Connection Black 2 m