

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
Black
250 V
20 A
14.3 mm
13.3 mm
13.3 - 14.3 mm
5
IP66
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Black
13.3-14.3 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
3, N, PE, 2, 1
Black
2.987 kWh
Connecting cable
Bus
Plug
None
None
None
None
9005
not relevant
User & Safety Instructions 3287273 Wieland Electric 96.453.2050.1 Connection Black 2 m