

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
10.2 mm
9.8 mm
9.8 - 10.2 mm
5
IP66
gesis® CLASSIC
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Grey
9.8-10.2 mm
Silver-plated
3
4 kV
14.23 mOhm
IP66
3, N, PE, 2, 1
Black
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287322 Wieland Electric 96.453.2083.1 Cable Black 2000 mm