

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
Black
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
3, N, PE, 2, 1
Black
1.957 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
B2ca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3287345 Wieland Electric 96.453.20B0.1 Connection Black 2 m