

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
3000 m
5
Polyamide (PA)
Black
11.8-12.4 mm
Silver-plated
3
TRUE
4 kV
21.07 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
2716
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287688 Wieland Electric 96.453.3004.1 Cable Black 3 m