

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
20 A
13.8 mm
13.3 mm
13.3 - 13.8 mm
5
IP66
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
3000 mm
5
Black
13.3-13.8 mm
Silver-plated
3
4 kV
21.62 mOhm
IP66
L, N, PE, D1, D2
Blue
4.12 kWh
Connecting cable
Bus
Plug
None
None
None
None
5018
User & Safety Instructions 3287237 Wieland Electric 96.453.3050.6 Connection Black 3 m