

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
Black
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
3000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
21.07 mOhm
IP66
L, N, PE, D1, D2
Blue
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Dca
s1
d2
a1
5018