

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4000 mm
Socket
Plug
Black
250 V
20 A
12.4 mm
11.7 mm
11.7 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
4000 m
5
Polyamide (PA)
Black
11.7-12.4 mm
Silver-plated
3
TRUE
4 kV
21.07 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
2377
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287753 Wieland Electric 96.453.4060.1 Connection Black 4000 mm