

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Open cable ends
Plug
Black
Cable with open ends
400 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
400 V
4000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
27.91 mOhm
IP66
3, N, PE, 2, 1
Black
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Dca
s1
d2
a1
9005
not relevant
User & Safety Instructions 3287558 Wieland Electric 96.453.40D4.1 Cable Black 4 m