

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5000 mm
Socket
Plug
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 m
5
Polyamide (PA)
Black
11.8-12.4 mm
Silver-plated
3
TRUE
4 kV
35.3 mΩ
CuZn
IP66
3, N, PE, 2, 1
Grey
4625
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3287586 Wieland Electric 96.453.5000.0 Connection 5000 mm