

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
Black
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
L, N, PE, D1, D2
Blue
4.63 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287604 Wieland Electric 96.453.5000.6 Connection Black 5 m