

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Socket
Open cable ends
Black
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
34.75 mOhm
IP66
3, N, PE, 2, 1
Black
4.341 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287619 Wieland Electric 96.453.5003.1 Cable Black 5 m