

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5000 mm
Socket
Plug
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
60 °C
FALSE
2.5 mm²
H07RN-F
Other
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
13.1-13.9 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
3, N, PE, 2, 1
Grey
6.081 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
7035
User & Safety Instructions 3287661 Wieland Electric 96.453.5030.0 Connection 5000 mm