

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5000 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
10.2 mm
9.8 mm
9.8 - 10.2 mm
5
IP66
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Grey
9.8-10.2 mm
Silver-plated
3
4 kV
34.75 mOhm
IP66
3, N, PE, 2, 1
Black
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287758 Wieland Electric 96.453.5084.1 Cable Black 5000 mm