

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
34.75 mOhm
IP66
L, N, PE, D1, D2
Blue
9 mm
35 mm
Device connection cable
Free conductor end
Plug
Ultrasonic compressed wire ends
Dca
s1
d2
a1
5018
not relevant
User & Safety Instructions 3287533 Wieland Electric 96.453.50D4.6 Cable Black 5 m