

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6000 mm
Open cable ends
Plug
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
70 °C
FALSE
2.5 mm²
H05VV-F
Other
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
41.59 mOhm
IP66
3, N, PE, 2, 1
Grey
5.145 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3287588 Wieland Electric 96.453.6004.0 Cable 6000 mm