

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
6000 m
5
Polyamide (PA)
Black
13.1-13.9 mm
Silver-plated
3
TRUE
4 kV
41.59 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
6841
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287644 Wieland Electric 96.453.6034.1 Cable Black 6 mm