

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
14.3 mm
13.3 mm
13.3 - 14.3 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
13.3-14.3 mm
Silver-plated
3
4 kV
41.59 mOhm
IP66
3, N, PE, 2, 1
Black
7.146 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3287668 Wieland Electric 96.453.6053.1 Cable Black 6 m